Filter Your Search
1 - 10 of 114 results
|
ZMM5231C-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMM5231C
Secos Corporation
|
Check for Price | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 1.6 kΩ | 2 V | 2 % | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
ZMM5231C-T/R
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMM5231A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 1.6 kΩ | 2 V | 3 % | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMM5231DT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 20 mA | 500 mW | 5.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17 Ω | 20 % | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ZMM5231B-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 17 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | DO-213AA | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ZMM5231B
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ZENER DIODE | MERITEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ZMM5231C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
ZMM5231D-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Active | ZENER DIODE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2016-08-11 | |||||||||||||||||||||||||||||||||||||||
|
ZMM5231B-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 |