Filter Your Search
1 - 10 of 14 results
|
ZMM3V6
Bytesonic Corporation
|
Check for Price | Active | ZENER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
ZMM3V6HCB
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 10 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1 V | 2.82 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
ZMM3V6
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-213AC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | 2 | |||||||||||||
|
ZMM3V6
Taitron Components Inc
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | MELF-2 | |||||||||||
|
ZMM3V6HC
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 10 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1 V | 5.56 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
ZMM3V6-13
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.56 % | Not Qualified | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||||||||||
|
ZMM3V6HCA
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 10 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1 V | 2.94 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
ZMM3V6
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 5.56 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||
|
ZMM3V6-7
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.56 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||||||||||||
|
ZMM3V6
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | 175 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 |