Filter Your Search
1 - 10 of 14 results
|
ZMM3V0
Taitron Components Inc
|
Check for Price | Yes | Active | 5 mA | 4 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | MELF-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMM3V0
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 175 °C | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ZMM3V0
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 120 Ω | 5 % | 175 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ZMM3V0HC
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 1 V | 6.67 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMM3V0
Semtech Electronics Limited
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH ELECTRONICS LTD | GLASS, LL-34, MINIMELF-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
ZMM3V0-7
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | MELF | 2 | ||||||||||||||||
|
ZMM3V0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 mA | 4 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 6.67 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MERITEK ELECTRONICS CORP | unknown | |||||||||||||||
|
ZMM3V0HCB
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 1 V | 3.37 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMM3V0HCA
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 1 V | 3.72 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMM3V0
Bytesonic Corporation
|
Check for Price | Active | ZENER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |