Parametric results for: ZM4730A-GS08 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: zm4730ags08
Select parts from the table below to compare.
Compare
Select Parts Part Number
ZM4730A-GS08
Vishay Semiconductors
ZM4730A-GS08
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Dynamic Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Obsolete 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e2 DO-213AB 1 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 2 unknown EAR99 8541.10.00.50
Yes Yes Active 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 5 % O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC DO-41 2 compliant EAR99 8541.10.00.50 Vishay
Compare
ZM4730A-GS08
Vishay Semiconductors
Check for Price Buy Yes Obsolete 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e2 DO-213AB 1 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 2 unknown EAR99 8541.10.00.50
ZM4730A-GS08
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 5 % O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC DO-41 2 compliant EAR99 8541.10.00.50 Vishay