Filter Your Search
1 - 10 of 30 results
|
ZM331643GTA
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 V | 1 V | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
UZM331643GTA
Diodes Incorporated
|
Check for Price | Obsolete | 3 V | 1 V | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZM331643CSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 3 V | 1 V | 10 V | 1 | NO | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZM331643CSTOB
Diodes Incorporated
|
Check for Price | Obsolete | 3 V | 1 V | 10 V | 1 | NO | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZM331643GTC
Diodes Incorporated
|
Check for Price | Obsolete | 3 V | 1 V | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UZM331643C
Diodes Incorporated
|
Check for Price | Obsolete | 3 V | 1 V | 10 V | 1 | NO | NO | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZM331643N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 3 V | 1 V | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZM331643C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 3 V | 1 V | 10 V | 1 | NO | NO | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UZM331643GTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 3 V | 1 V | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UZM331643G
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 3 V | 1 V | 10 V | 1 | YES | NO | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |