Parametric results for: ZLLS1000TA under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
0.6250.80.6250.7 1250.8
-
0.0040.0050.0040.0 0450.0 0470.005
-
Manufacturer Part Number: zlls1000ta
Select parts from the table below to compare.
Compare
Select Parts Part Number
ZLLS1000TA
Diodes Incorporated
UZLLS1000TA
Diodes Incorporated
ZLLS1000TA
Zetex / Diodes Inc
UZLLS1000TA
Zetex / Diodes Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Yes Yes Active 1.16 A 355 mV 5 ns 800 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW LEAKAGE CURRENT GENERAL PURPOSE 22 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC GREEN PACKAGE-3 3 compliant EAR99 8541.10.00.80 Diodes Incorporated
Yes Obsolete 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.80 SOT-23
Yes Transferred 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ZETEX PLC SOT-23, 3 PIN compliant EAR99 8541.10.00.80
Yes Transferred 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ZETEX PLC R-PDSO-G3 compliant EAR99 8541.10.00.80
Compare
ZLLS1000TA
Diodes Incorporated
$0.1832 Buy Yes Yes Active 1.16 A 355 mV 5 ns 800 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW LEAKAGE CURRENT GENERAL PURPOSE 22 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC GREEN PACKAGE-3 3 compliant EAR99 8541.10.00.80 Diodes Incorporated
UZLLS1000TA
Diodes Incorporated
Check for Price Buy Yes Obsolete 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.80 SOT-23
ZLLS1000TA
Zetex / Diodes Inc
Check for Price Buy Yes Transferred 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ZETEX PLC SOT-23, 3 PIN compliant EAR99 8541.10.00.80
UZLLS1000TA
Zetex / Diodes Inc
Check for Price Buy Yes Transferred 1.16 A 4 ns 625 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY EFFICIENCY 22 A 1 Not Qualified R-PDSO-G3 e3 1 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ZETEX PLC R-PDSO-G3 compliant EAR99 8541.10.00.80