Parametric results for: ZL40812 under Prescaler/Multivibrators

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: zl40812
Select parts from the table below to compare.
Compare
Compare
ZL40812/DCE
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V 1 YES HLSOP 11 GHz 4000/14000/40000 PRESCALER BIPOLAR 11 GHz 1 COMPLEMENTARY 153 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm ZARLINK SEMICONDUCTOR INC 0.150 INCH, PLASTIC, SOIC-8 compliant 8542.39.00.01
ZL40812/DCF
Microsemi Corporation
Check for Price No No Obsolete 5 V 1 YES HLSOP 4000/14000/40000 PRESCALER 11 GHz 1 COMPLEMENTARY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MICROSEMI CORP 0.150 INCH, PLASTIC, SOIC-8 unknown 8542.39.00.01 SOIC 8
ZL40812/DCE
Rochester Electronics LLC
Check for Price No No Active 5 V 1 YES HLSOP 4000/14000/40000 PRESCALER 11 GHz 1 COMPLEMENTARY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm ROCHESTER ELECTRONICS INC HLSOP, unknown SOIC 8
ZL40812/DCF
Zarlink Semiconductor Inc
Check for Price No Transferred 5 V 1 YES HLSOP 11 GHz 4000/14000/40000 PRESCALER BIPOLAR 11 GHz 1 COMPLEMENTARY 153 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm ZARLINK SEMICONDUCTOR INC HLSOP, SOP8,.25 compliant 8542.39.00.01
ZL40812/DCE
Microsemi Corporation
Check for Price No No Obsolete 5 V YES SOP 11 GHz PRESCALER BIPOLAR 153 mA INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL MICROSEMI CORP unknown 8542.39.00.01 SOIC 8