Filter Your Search
1 - 3 of 3 results
|
ZL40802/DCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.45 V | 1 | YES | SOP | 4000/14000/40000 | PRESCALER | BIPOLAR | 6 GHz | 1 | COMPLEMENTARY | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||
|
ZL40802/DCA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | YES | SOP | 6 GHz | PRESCALER | BIPOLAR | 89 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SOIC | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ZL40802/DCA
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 3.45 V | 1 | YES | SOP | 6 GHz | 4000/14000/40000 | PRESCALER | BIPOLAR | 6 GHz | 1 | COMPLEMENTARY | 89 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | 0.150 INCH, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 |