Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
ZL30105QDG1
Microchip Technology Inc
|
||
|
ZL30105QDG1
Zarlink Semiconductor Inc
|
||
|
ZL30105QDG1
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Technology |
Telecom IC Type
|
Number of Functions |
Supply Current-Max
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Package Description
|
Part Package Code
|
Pin Count
|
Samacsys Manufacturer
|
Yes | Active | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFQFP | PQFP64,.40SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||
Yes | Transferred | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | |||||||||||
Yes | Yes | Transferred | 1.8 V | CMOS | TELECOM CIRCUIT | 1 | 78 mA | INDUSTRIAL | S-PQFP-G64 | e3 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | QFP | 64 | Microsemi Corporation |
|
ZL30105QDG1
Microchip Technology Inc
|
$77.1500 | Yes | Active | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFQFP | PQFP64,.40SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||
|
ZL30105QDG1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | ||||||||||||
|
ZL30105QDG1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | CMOS | TELECOM CIRCUIT | 1 | 78 mA | INDUSTRIAL | S-PQFP-G64 | e3 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | QFP | 64 | Microsemi Corporation |