Filter Your Search
1 - 4 of 4 results
|
ZL2005ALNFT1
Renesas Electronics Corporation
|
$3.1780 | Yes | Obsolete | 12 V | 14 V | 3 V | YES | BUCK | 2 MHz | 0.6 V TO 5.5 V OUTPUT RANGE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | MLF-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | Renesas Electronics | ||||
|
ZL2005ALNFT
Renesas Electronics Corporation
|
$3.7682 | Yes | Obsolete | 12 V | 14 V | 3 V | YES | BUCK | 2 MHz | 0.6 V TO 5.5 V OUTPUT RANGE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | MLF-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | Renesas Electronics | ||||
|
ZL2005ALNFT1
Intersil Corporation
|
Check for Price | Transferred | 12 V | 14 V | 3 V | YES | PUSH-PULL | 2 MHz | ALSO OPERATES IN ADJUSTABLE VOLTAGE MODE FROM 0.6 TO 5.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZL2005ALNFT
Intersil Corporation
|
Check for Price | Transferred | 12 V | 14 V | 3 V | YES | PUSH-PULL | 2 MHz | ALSO OPERATES IN ADJUSTABLE VOLTAGE MODE FROM 0.6 TO 5.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 |