Filter Your Search
1 - 2 of 2 results
|
ZJSR5101-221TA-01
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 V | 5 A | 220 µF | 50 mΩ | THROUGH HOLE MOUNT | 25 dB | 350 MHz | 100 MHz | DATA LINE FILTER | 15 dB | 10 GΩ | 1 | 85 °C | -25 °C | 3 | TAPE | 8 mm | 8.5 mm | 2.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
ZJSR5101-221-01
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 V | 5 A | 220 µF | 50 mΩ | THROUGH HOLE MOUNT | 25 dB | 350 MHz | 100 MHz | DATA LINE FILTER | 15 dB | 10 GΩ | 1 | 85 °C | -25 °C | 3 | BULK | 8 mm | 8.5 mm | 2.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE-3 |