Filter Your Search
1 - 2 of 2 results
|
ZHRP0302415D
Nichicon Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 32 V | 18 V | 14.25 V | 15.75 V | 2 | NO | NO | ANOTHER OUTPUT VOLTAGE OF -15V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 | ||
|
ZHRP0302415DR
Nichicon Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 32 V | 18 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 |