Filter Your Search
1 - 9 of 9 results
|
ZHRP0300512C
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ANOTHER OUTPUT VOLTAGE OF -12V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-MDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DIP | , | 16 | unknown | EAR99 | 8532.22.00 | ||
|
ZHRP0300512E
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ANOTHER OUTPUT VOLTAGE OF -12V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PSMA-P7 | Not Qualified | 71 °C | -10 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | NICHICON CORP | MODULE | , | 9 | unknown | EAR99 | 8532.22.00 | ||||
|
ZHRP0300512
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ANOTHER OUTPUT VOLTAGE OF -12V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-F9 | Not Qualified | 71 °C | -10 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | DUAL | NICHICON CORP | MODULE | , | 10 | unknown | EAR99 | 8532.22.00 | ||
|
ZHRP0300512DR
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 | |||
|
ZHRP0300512D
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 | ||
|
ZHRP0300512CR
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DIP | , | 16 | unknown | EAR99 | 8532.22.00 | |||
|
ZHRP0300512B
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ANOTHER OUTPUT VOLTAGE OF -12V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 | ||
|
ZHRP0300512BR
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-T9 | Not Qualified | 71 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NICHICON CORP | DFM | , | 10 | unknown | EAR99 | 8532.22.00 | |||
|
ZHRP0300512A
Nichicon Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 7.2 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ANOTHER OUTPUT VOLTAGE OF -12V IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-MDMA-F9 | Not Qualified | 71 °C | -10 °C | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | DUAL | NICHICON CORP | MODULE | , | 16 | unknown | EAR99 | 8532.22.00 |