Parametric results for: ZHR-11 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: zhr11
Select parts from the table below to compare.
Compare
Compare
ZHR-11
JST Manufacturing
$0.1527 Yes Yes Active 11 1 30 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING 26 AWG 32 AWG NO NO NO CSA; UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.134 inch 0.189 inch 0.709 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
CZHR11V-S
JST Manufacturing
Check for Price Active BOARD CONNECTOR CZH J S T MFG CO LTD unknown
CZHR-11V-S
JST Manufacturing
Check for Price Yes Yes Active 11 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: SCZH-002T-P0.5, PANEL MOUNTABLE NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP J S T MFG CO LTD unknown EAR99 8536.69.40.40 ROHS COMPLIANT
ZH-R-11
Morethanall Co Ltd
Check for Price Contact Manufacturer 11 1 1.4986 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING UL -25 °C 85 °C RECEPTACLE TIN BRASS RECTANGULAR RND PIN-SKT 0.059 inch NO LOCKING ONE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.709 inch 0.106 inch MORETHANALL CO LTD unknown EAR99 8536.69.40.40