Parametric results for: ZHCS016B under Rectifier Diodes

Filter Your Search

1 - 10 of 105 results

|
-
-
-
-
-
Manufacturer Part Number: zhcs
Select parts from the table below to compare.
Compare
Compare
ZHCS500TA
Diodes Incorporated
$0.1778 Yes Yes Active 500 mA 300 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 3 A 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC MINIATURE PACKAGE-3 3 compliant EAR99 8541.10.00.70 Diodes Incorporated
ZHCS350QTA
Diodes Incorporated
$0.1792 Yes Active 350 mA 810 mV 1.6 ns 12 µA 230 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 910 mA 1 30 V R-PDSO-F2 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 125 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIODES INC SOD-523, 2 PIN compliant Diodes Incorporated
ZHCS500QTA
Diodes Incorporated
$0.1911 Yes Yes Active 500 mA 300 mV 10 ns 330 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 3 A 1 R-PDSO-G3 e3 AEC-Q101 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 Diodes Incorporated
ZHCS350TA
Diodes Incorporated
$0.2142 Yes Yes Active 510 mA 325 mV 1.6 ns 285 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 4.2 A 1 Not Qualified R-PDSO-F2 e3 1 125 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC SOD-523, 2 PIN 2 compliant EAR99 8541.10.00.80 Diodes Incorporated SOD SOD-523
ZHCS1000TA
Diodes Incorporated
$0.2326 Yes Yes Active 1 A 600 mV 12 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 12 A 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.80 Diodes Incorporated
ZHCS1000
Diodes Incorporated
$0.2359 Yes Obsolete 1 A 12 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.80 Diodes Incorporated SOT-23
ZHCS2000TA
Diodes Incorporated
$0.2431 Yes Yes Active 2 A 325 mV 5.5 ns 1.1 W SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY FAST RECOVERY 20 A 1 Not Qualified R-PDSO-G6 e3 1 125 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.80 Diodes Incorporated
ZHCS400TA
Diodes Incorporated
$0.2470 Yes Yes Active 400 mA 300 mV 10 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 3 A 1 Not Qualified R-PDSO-G2 e3 AEC-Q101 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 2 compliant EAR99 8541.10.00.70 Diodes Incorporated
ZHCS500
Diodes Incorporated
$0.2692 Yes Yes Active 500 mA 10 ns 330 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.70 Diodes Incorporated SOT-23
ZHCS400TC
Diodes Incorporated
$0.2704 Yes Yes Active 400 mA 300 mV 10 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 3 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC MINIATURE PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diodes Incorporated