Filter Your Search
1 - 2 of 2 results
|
ZGP323HEP4008C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 8 MHz | 32 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||
|
ZGP323HEP4008C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 8 MHz | 32 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 |