Filter Your Search
1 - 4 of 4 results
|
ZFW48S12-2500R
Wall Industries Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 30 W | 10 ms | R-XDMA-P7 | EN, IEC, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | DMA, | compliant | EAR99 | ||
|
CMZFW48S12-2500R
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CMZFW48S12-2500RU
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CMZFW48S12-2500RE
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 |