Filter Your Search
1 - 1 of 1 results
|
ZF2UAOR01AAUC
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 0.02 mΩ | DPDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 4 N | e4 | -40 °C | 70 °C | PANEL MOUNT | POLYESTER | BRASS | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |