Filter Your Search
1 - 5 of 5 results
|
ZF1-25-01-T-WT
Samtec Inc
|
$1.0731 | Yes | Active | 25 | 1 | 1 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-2 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.209 inch | 1.215 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
ZF1-25-01-T-WT-TR
Samtec Inc
|
$1.1157 | Yes | Active | 25 | 1 | 1 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-2 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.118 inch | 0.209 inch | 1.215 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
ZF1-25-01-T-WT-FR
Samtec Inc
|
Check for Price | Yes | Active | 25 | 1 | 1 mm | 1 | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | 600VAC V | NO | ZIF N | 1 GΩ | 1.668 N | e3 | UL | 94V-2 | -55 °C | 105 °C | SOLDER HOLDING POSTS | SOCKET | MATTE TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.272 inch | 1.26 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
ZF1-25-01-TM-WT
Samtec Inc
|
Check for Price | Yes | Active | 25 | 1 | 1 mm | FEMALE | BOARD | PURE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
ZF1-25-01-TM-WT-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 25 | 1 | 1 mm | FEMALE | BOARD | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | SAMTEC |