Filter Your Search
1 - 2 of 2 results
|
ZF1-04-01-T-WT
Samtec Inc
|
$0.7462 | Yes | Yes | Active | 4 | 1 | 1 mm | 1 | 15 mΩ | 4.3 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | 650VAC V | NO | ZIF N | 1 GΩ | ZIF N | NO | NO | e3 | NO | 94V-2 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.118 inch | 0.275 inch | 0.432 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
ZF1-04-01-T-WT-TR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 1 mm | 1 | 1.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | ZIF N | NO | NO | e3 | NO | UL | 94V-2 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.268 inch | 0.433 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |