Filter Your Search
1 - 2 of 2 results
|
ZDBE-25-S-0L2-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant | ||
|
ZDBE25S-0L2-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | unknown |