Parametric results for: ZCM204FKE13-1KAA under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: zcm204fke131kaa
Select parts from the table below to compare.
Compare
Compare
ZCM204FKE13-1KAA
Vitrohm Portuguesa LDA
Check for Price Yes Active 1 kΩ 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 13 INCH Tin (Sn) WRAPAROUND 1.4 mm 3.6 mm VITROHM PORTUGUESA LDA MELF compliant