Parametric results for: ZC2512U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: zc2512
Select parts from the table below to compare.
Compare
Compare
ZC2512B-BW
RCD Components Inc
Check for Price Yes Yes Active 2 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512-TQ
RCD Components Inc
Check for Price No No Active 1 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512B-BQ
RCD Components Inc
Check for Price No No Active 2 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e0 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512-TW
RCD Components Inc
Check for Price Yes Yes Active 1 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512-BW
RCD Components Inc
Check for Price Yes Yes Active 1 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512B-TQ
RCD Components Inc
Check for Price No No Active 2 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512-B
RCD Components Inc
Check for Price Active 1 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES 155 °C -55 °C Rectangular 2 Bulk WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512B
RCD Components Inc
Check for Price Active 50 mΩ 2512 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM ZC RATED CURRENT: 4A ZC YES 175 °C -55 °C Chip RECTANGULAR PACKAGE BULK; TR NOT SPECIFIED WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant
ZC2512B-T
RCD Components Inc
Check for Price Active 2 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES 155 °C -55 °C Rectangular 2 TR WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30
ZC2512B-TW
RCD Components Inc
Check for Price Yes Yes Active 2 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC SMT, 2512 compliant EAR99 8533.21.00.30