Filter Your Search
1 - 3 of 3 results
|
Z90371
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 12 MHz | 25 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ZILOG INC | DIP | DIP, | 52 | unknown | 8542.31.00.01 | |||||||||||
|
Z9037112PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 25 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | R-PDIP-T52 | Not Qualified | e0 | 240 | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, | 52 | unknown | 8542.31.00.01 | |||||||
|
Z90371-12PSC
IXYS Corporation
|
Check for Price | No | Transferred | NO | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | unknown | 8542.39.00.01 | CONSUMER CIRCUIT |