Filter Your Search
1 - 2 of 2 results
|
Z9023306FSCRXXXX
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
Z9023306FSCRXXXX
IXYS Corporation
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | IXYS CORP | QFP | PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 |