Filter Your Search
1 - 6 of 6 results
|
Z9010204PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 4096 | 236 | Z8 | 4 MHz | 19 | NO | 5 V | CMOS | NO | NO | NO | 8 | YES | MROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||
|
Z9010204PSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 4096 | 236 | Z8 | 8 | 16 | 4 MHz | 24 | NO | 5 V | CMOS | NO | NO | NO | 8 | YES | MROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | compliant | 8542.31.00.01 | ||||||||||
|
Z9010204PSCRXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, | 40 | ||||||||||||||
|
Z90102PSCRXXXXX
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 4096 | 236 | Z8 | 8 | 16 | 4 MHz | 24 | NO | 5 V | CMOS | NO | NO | NO | 8 | YES | MROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||
|
Z90102PSCRXXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, | 40 | ||||||||||||||
|
Z9010204PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4096 | 236 | Z8 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 |