Filter Your Search
1 - 2 of 2 results
|
Z8R3222VS020SC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 32768 | 2048 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 11.7 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | IXYS CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||
|
Z8R3222VS020SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 32768 | 2048 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 11.7 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |