Filter Your Search
1 - 2 of 2 results
|
Z8F6421VN020EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
Z8F6421VN020EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | IXYS CORP | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |