Parametric results for: Z8F3221AN020EC under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f3221an020ec
Select parts from the table below to compare.
Compare
Compare
Z8F3221AN020EC
Zilog Inc
Check for Price No No Transferred 8 20 MHz 32768 2048 Z8 20 MHz 31 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 11.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 105 °C -40 °C 240 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ZILOG INC QFP LQFP, QFP44,.47SQ,32 44 unknown 8542.31.00.01
Z8F3221AN020EC
IXYS Corporation
Check for Price No No Transferred 8 20 MHz 32768 2048 Z8 20 MHz 31 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 11.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 105 °C -40 °C 240 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm IXYS CORP QFP LQFP-44 44 unknown 8542.31.00.01