Filter Your Search
1 - 2 of 2 results
|
Z8F1621AN020EC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 11.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
Z8F1621AN020EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 11.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | IXYS CORP | QFP | LQFP-44 | 44 | unknown | 8542.31.00.01 |