Filter Your Search
1 - 2 of 2 results
|
Z8F083AQH020EG
Zilog Inc
|
Check for Price Buy | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | unknown | 8542.31.00.01 | |||
|
Z8F083AQH020EG
IXYS Corporation
|
Check for Price Buy | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | IXYS CORP | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 |