Filter Your Search
1 - 2 of 2 results
![]() |
Z8F0813QB005SG
Zilog Inc
|
$1.6380 | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | HVSON, SOLCC8,.25 | 8 | unknown | 8542.31.00.01 | |||
![]() |
Z8F0813QB005SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | IXYS CORP | QFN | GREEN, QFN-8 | 8 | compliant | 8542.31.00.01 |