Filter Your Search
1 - 2 of 2 results
|
Z8F012APH020SC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | IXYS CORP | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | ||
|
Z8F012APH020SC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 |