Filter Your Search
1 - 2 of 2 results
|
Z8932320FEC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 512 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8932320FEC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 512 | 16 | 3 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | unknown | 8542.31.00.01 | QFP | QFP, QFP80,.7X.9,32 | 80 |