Filter Your Search
1 - 9 of 9 results
|
Z8931412PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 12 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z8931312PSC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 12 MHz | 32768 | 16384 | Z89C00 | 12 MHz | 25 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | UVPROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | DIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8931312PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 12 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8931912GSC
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 15 | 12 MHz | 26 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P124 | Not Qualified | 70 °C | 124 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | ZILOG INC | PGA | PGA, | 124 | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z8931812PSC
Zilog Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 10240 | 512 | Z89C00 | NO | 5 V | CMOS | UVPROM | 100 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8931612PSC
Zilog Inc
|
Check for Price | Obsolete | 12 MHz | 12 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, | 52 | unknown | 8542.31.00.01 | |||||||||||||||||
|
Z8931812PSC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 12 MHz | 10240 | 512 | Z89C00 | 16 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8931412PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 16384 | 512 | Z89C00 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | YES | YES | MROM | 100 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8931312PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 32768 | 16384 | Z89C00 | 12 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 240 | 52 | PLASTIC/EPOXY | SDIP | DIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, DIP52,.6 | 52 | unknown | 8542.31.00.01 |