Filter Your Search
1 - 2 of 2 results
|
Z86L1608SSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1024 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | |||
|
Z86L1608SSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 1024 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | IXYS CORP | SOIC | PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 |