Filter Your Search
1 - 4 of 4 results
|
Z86E7408PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | 512 | Z8 | 8 | 16 | 8 MHz | 51 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ROMLESS MODE OPTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 8 | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | SDIP | DIP64(UNSPEC) | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | ZILOG INC | DIP | SDIP, DIP64(UNSPEC) | 64 | unknown | 8542.31.00.01 | ||
|
Z86E7408VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | 512 | Z8 | 8 | 16 | 8 MHz | 51 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROMLESS MODE OPTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 8 | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
|
Z86E7408VSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | Z8 | 8 | 16 | 8 MHz | 51 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z86E7408PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | Z8 | 8 | 16 | 8 MHz | 51 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | DIP64(UNSPEC) | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.785 mm | IXYS CORP | unknown | 8542.31.00.01 |