Filter Your Search
1 - 2 of 2 results
|
Z86E3016VEG
Zilog Inc
|
$4.9254 | Yes | Transferred | 8 | 16 MHz | 4096 | 237 | Z8 | 8 | 12 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ZILOG INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.31.00.01 | |||
|
Z86E3016VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 4096 | 237 | Z8 | 8 | 12 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | IXYS CORP | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.31.00.01 |