Parametric results for: Z86E0812PEG1903 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: z86e0812peg1903
Select parts from the table below to compare.
Compare
Select Parts Part Number
Z86E0812PEG1903
IXYS Corporation
Z86E0812PEG1903
Littelfuse Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO UVPROM 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 Not Qualified 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm IXYS CORP DIP-18 compliant 8542.31.00.01
Yes Active 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO UVPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm LITTELFUSE INC DIP-18 compliant LITTELFUSE
Compare
Z86E0812PEG1903
IXYS Corporation
Check for Price Buy Yes Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO UVPROM 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 Not Qualified 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm IXYS CORP DIP-18 compliant 8542.31.00.01
Z86E0812PEG1903
Littelfuse Inc
Check for Price Buy Yes Active 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO UVPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm LITTELFUSE INC DIP-18 compliant LITTELFUSE