Filter Your Search
1 - 2 of 2 results
|
Z86E0308PSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 512 | 61 | 60 | Z8 | 8 MHz | 14 | 1 | NO | 3.3 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | ||
|
Z86E0308PSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 512 | 61 | 60 | Z8 | 8 MHz | 14 | 1 | NO | 3.3 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 |