Filter Your Search
1 - 2 of 2 results
|
Z86C9012PEG
Zilog Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | NO | 20 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||
|
Z86C9012PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | NO | 20 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | DIP-40 | 40 | compliant | 8542.31.00.01 |