Filter Your Search
1 - 2 of 2 results
|
Z86C90-12FEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 12 MHz | 236 | Z8 | YES | CMOS | 20 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
Z86C9012FEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 236 | 256 | Z8 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | NO | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | unknown | 8542.31.00.01 | QFP | QFP, QFP44,.57SQ,32 | 44 |