Filter Your Search
1 - 2 of 2 results
|
Z86C6016PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | Z8 | 8 | 14 | 16 MHz | 22 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 24 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.96 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||
|
Z86C6016PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | Z8 | 8 | 14 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP-28 | 28 |