Filter Your Search
1 - 10 of 31 results
|
Z8612912PSG
Zilog Inc
|
$3.8480 | Yes | Transferred | DIP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
Z8612912SSG
Zilog Inc
|
$4.5838 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z8612-PE
Zilog Inc
|
Check for Price | No | Obsolete | SDIP | CMOS | 180 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | 8 | Z8 | 124 | 8 rpm | 5 V | ||||||||||||||||||||||||||||||||||||||
|
Z8612-DE
Zilog Inc
|
Check for Price | No | Obsolete | SDIP | CMOS | 180 mA | INDUSTRIAL | R-XDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | 8 | Z8 | 124 | 8 rpm | 5 V | ||||||||||||||||||||||||||||||||||||||
|
Z86127-04PSC
IXYS Corporation
|
Check for Price | No | Transferred | SDIP | CMOS | 20 mA | COMMERCIAL | R-PDIP-T68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SDIP68,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | 8 | Z8 | 236 | 4 rpm | 5 V | 8192 | MROM | ||||||||||||||||||||||||||||||||||||||||
|
Z8612704PSC
Zilog Inc
|
Check for Price | No | Obsolete | DIP | CMOS | 4K X 6 CHARACTER GENERATOR ROM; 160 X 7 VIDEO RAM | 20 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | SDIP68,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | DIP | DIP, SDIP68,.6 | 64 | unknown | 8542.31.00.01 | 8 | Z8 | 236 | 4 rpm | 5 V | 8192 | MROM | NO | NO | 4 MHz | NO | NO | FIXED POINT | NO | YES | 2 | 27 | 2 | 8 | 8 | YES | 236 | 5.5 V | 5 V | MICROCONTROLLER | |||||||||||||||
|
Z8612912SSC
Zilog Inc
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
Z8612912SSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | IXYS CORP | SOIC | PLASTIC, SOIC-18 | 18 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z8612912SSG
Littelfuse Inc
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | LITTELFUSE INC | PLASTIC, SOIC-18 | compliant | ||||||||||||||||||||||||||||||||||||||||
|
Z8612-12PE
Zilog Inc
|
Check for Price | No | Obsolete | SDIP | CMOS | 180 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | 8 | Z8 | 124 | 12 rpm | 5 V |