Filter Your Search
1 - 1 of 1 results
|
Z8531BB1V
STMicroelectronics
|
Check for Price | No | No | Obsolete | 0 | 8 | 0.25 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | ASYNC, BIT | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 |