Filter Your Search
1 - 3 of 3 results
|
Z853004VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 | 0.25 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | SYNC, HDLC; SYNC, SDLC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
Z853004VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 4 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z853004VSC
IXYS Corporation
|
Check for Price | No | Transferred | YES | 5 V | MOS | 250 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.31.00.01 |