Filter Your Search
1 - 2 of 2 results
|
Z84C3008PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 | 8 MHz | 1 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
Z84C3008PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 | 8 MHz | 1 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 |