Filter Your Search
1 - 10 of 98 results
|
Z8430D6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
Z8430D2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | MOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
Z8430BF1
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | NMOS | DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S | 100 mA | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | FRIT SEALED, DIP-28 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 28 | Z80 | 6 MHz | 8 | PARALLEL, DIRECT ADDRESS | 8 | 4 | 5.25 V | 4.75 V | TIMER, PROGRAMMABLE | |||||||||
|
Z8430F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
Z8430AD6
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | NMOS | DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S | 100 mA | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | CERAMIC, DIP-28 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 28 | Z80 | 4 MHz | 8 | PARALLEL, DIRECT ADDRESS | 8 | 4 | 5.25 V | 4.75 V | TIMER, PROGRAMMABLE | ||||||||
|
Z8430-PS
IXYS Corporation
|
Check for Price | No | Obsolete | CMOS | e0 | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||||||||||||||||||||||||||||
|
Z8430A-CE
IXYS Corporation
|
Check for Price | No | Obsolete | CMOS | e0 | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||||||||||||||||||||||||||||
|
Z8430K1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | YES | MOS | COMMERCIAL | S-XQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
Z8430CM
Zilog Inc
|
Check for Price | No | Obsolete | NO | 5 V | NMOS | PRESCALED /16, /256 TIMER I/P'S | 120 mA | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 35.179 mm | 4.699 mm | 15.24 mm | ZILOG INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | Z80 | 2.5 MHz | 8 | PARALLEL, DIRECT ADDRESS | 8 | 4 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||
|
Z8430AC6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | YES | MOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 |