Filter Your Search
1 - 10 of 124 results
|
Z8420AC6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | 5 V | MOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z8420-CE
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z842006DEE
Zilog Inc
|
Check for Price | No | Transferred | NO | 5 V | MOS | 100 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
Z8420A-DM
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | MOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z8420ACMBC
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 15.24 mm | ZILOG INC | CERAMIC, DIP-40 | unknown | 8542.39.00.01 | DIP | 40 | EAR99 | |||||||
|
Z8420-CM
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | MOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z8420BB1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 20 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.18 mm | STMICROELECTRONICS | PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 | EAR99 | |||||
|
Z8420ALMBC
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 16.51 mm | 16.51 mm | ZILOG INC | CERAMIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | EAR99 | ||||||
|
Z8420K6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | 5 V | MOS | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z8420A-CS
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 |