Parametric results for: Z8410AD2 under DMA Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8410ad2
Select parts from the table below to compare.
Compare
Compare
Z8410AD2
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP40,.6 unknown 3A001.A.2.C 8542.31.00.01
Z8410AD2
STMicroelectronics
Check for Price No Obsolete Z80 8 16 4 MHz NO 5 V DMA CONTROLLER CMOS 1 200 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS CERAMIC, DIP-40 not_compliant 3A001.A.2.C 8542.31.00.01 DIP 40